
C1812C102JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1812C102JDGACTUTR-ND - Tape & Reel (TR) 399-C1812C102JDGACTUCT-ND - Cut Tape (CT) 399-C1812C102JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1812C102JDGACTU |
Description | CAP CER 1000PF 1KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1812C102JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.061" (1.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1812C102JGGACTU | KEMET | 1 586 | 399-C1812C102JGGACTUCT-ND | € 2,12000 | Upgrade |
| CC1812JKNPOCBN102 | YAGEO | 2 422 | 311-4546-1-ND | € 0,88000 | Direct |
| 1812GA102JAT1A | KYOCERA AVX | 3 363 | 478-12884-1-ND | € 1,40000 | Upgrade |
| 1812GA102JAT2A | KYOCERA AVX | 446 | 478-KGM43FCG3D102JVCT-ND | € 1,27000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,90000 | € 1,90 |
| 10 | € 1,28400 | € 12,84 |
| 50 | € 1,04220 | € 52,11 |
| 100 | € 0,96740 | € 96,74 |
| 500 | € 0,84112 | € 420,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,80203 | € 802,03 |
| 2 000 | € 0,76985 | € 1 539,70 |
| 3 000 | € 0,75371 | € 2 261,13 |
| 5 000 | € 0,73583 | € 3 679,15 |
| 7 000 | € 0,72538 | € 5 077,66 |
| 10 000 | € 0,71532 | € 7 153,20 |
| Unit Price without VAT: | € 1,90000 |
|---|---|
| Unit Price with VAT: | € 2,29900 |
