
C1210X475K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7057-2-ND - Tape & Reel (TR) 399-7057-1-ND - Cut Tape (CT) 399-7057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475K5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,09000 | € 2,09 |
| 10 | € 1,42900 | € 14,29 |
| 50 | € 1,16580 | € 58,29 |
| 100 | € 1,08460 | € 108,46 |
| 500 | € 0,94712 | € 473,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,90457 | € 904,57 |
| 2 000 | € 0,86955 | € 1 739,10 |
| 3 000 | € 0,85200 | € 2 556,00 |
| 5 000 | € 0,83255 | € 4 162,75 |
| 7 000 | € 0,82117 | € 5 748,19 |
| 10 000 | € 0,81023 | € 8 102,30 |
| Unit Price without VAT: | € 2,09000 |
|---|---|
| Unit Price with VAT: | € 2,52890 |