
C1210X475J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210X475J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210X475J5RACAUTOCT-ND - Cut Tape (CT) 399-C1210X475J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210X475J5RACAUTO |
Description | CAP CER 4.7UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±5% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210X475J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,85000 | € 2,85 |
| 10 | € 1,99300 | € 19,93 |
| 50 | € 1,65260 | € 82,63 |
| 100 | € 1,54730 | € 154,73 |
| 500 | € 1,36912 | € 684,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,31395 | € 1 313,95 |
| 2 000 | € 1,26852 | € 2 537,04 |
| 3 000 | € 1,24576 | € 3 737,28 |
| 5 000 | € 1,22052 | € 6 102,60 |
| 7 000 | € 1,20575 | € 8 440,25 |
| Unit Price without VAT: | € 2,85000 |
|---|---|
| Unit Price with VAT: | € 3,44850 |