
C1210C474K3RACTU | |
|---|---|
DigiKey Part Number | 399-15609-2-ND - Tape & Reel (TR) 399-15609-1-ND - Cut Tape (CT) 399-15609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C474K3RACTU |
Description | CAP CER 0.47UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C474K3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C474K1RACTU | KEMET | 37 599 | 399-C1210C474K1RACTUCT-ND | € 0,99000 | Upgrade |
| C1210C474K5RACTU | KEMET | 39 747 | 399-C1210C474K5RACTUCT-ND | € 0,19000 | Upgrade |
| C1210F474K1RACTU | KEMET | 5 434 | 399-C1210F474K1RACTUCT-ND | € 0,95000 | Upgrade |
| C1210F474K5RACTU | KEMET | 1 822 | 399-C1210F474K5RACTUCT-ND | € 0,99000 | Upgrade |
| CC1210KKX7R8BB474 | YAGEO | 3 794 | 311-3654-1-ND | € 0,53000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,27113 | € 1 084,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,88000 | € 0,88 |
| 10 | € 0,56500 | € 5,65 |
| 50 | € 0,43900 | € 21,95 |
| 100 | € 0,40030 | € 40,03 |
| 500 | € 0,33510 | € 167,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,95000 | € 0,95 |
| 10 | € 0,59000 | € 5,90 |
| 50 | € 0,44520 | € 22,26 |
| 100 | € 0,39990 | € 39,99 |
| 500 | € 0,32268 | € 161,34 |
| 1 000 | € 0,29856 | € 298,56 |
| Unit Price without VAT: | € 0,88000 |
|---|---|
| Unit Price with VAT: | € 1,06480 |