
C1210C106K3RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K3RACAUTO7210TR-ND - Tape & Reel (TR) 399-C1210C106K3RACAUTO7210CT-ND - Cut Tape (CT) 399-C1210C106K3RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K3RACAUTO7210 |
Description | CAP CER 10UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K3RACAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,01000 | € 1,01 |
| 10 | € 0,64900 | € 6,49 |
| 50 | € 0,50820 | € 25,41 |
| 100 | € 0,46490 | € 46,49 |
| 500 | € 0,39172 | € 195,86 |
| 1 000 | € 0,36909 | € 369,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,33513 | € 1 340,52 |
| 8 000 | € 0,32251 | € 2 580,08 |
| 12 000 | € 0,31618 | € 3 794,16 |
| 20 000 | € 0,30917 | € 6 183,40 |
| 28 000 | € 0,30506 | € 8 541,68 |
| Unit Price without VAT: | € 1,01000 |
|---|---|
| Unit Price with VAT: | € 1,22210 |