1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C105M3RACTU

DigiKey Part Number
399-C1210C105M3RACTUTR-ND - Tape & Reel (TR)
399-C1210C105M3RACTUCT-ND - Cut Tape (CT)
399-C1210C105M3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C105M3RACTU
Description
CAP CER 1UF 25V X7R 1210
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C105M3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±20%
Thickness (Max)
0.067" (1.70mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (32)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210C105J1RACTUKEMET2 589399-14720-1-ND€ 1,73000Upgrade
C1210C105J3RACTUKEMET1 803399-C1210C105J3RACTUCT-ND€ 1,37000Upgrade
C1210C105J5NACTUKEMET4 453399-C1210C105J5NACTUCT-ND€ 1,76000Upgrade
C1210C105J5RACTUKEMET15 226399-C1210C105J5RACTUCT-ND€ 0,65000Upgrade
C1210C105K1RACTUKEMET49 444399-C1210C105K1RACTUCT-ND€ 0,65000Upgrade
In-Stock: 1 968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,92000€ 0,92
10€ 0,58900€ 5,89
50€ 0,45920€ 22,96
100€ 0,41930€ 41,93
500€ 0,35180€ 175,90
1 000€ 0,33095€ 330,95
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,30894€ 772,35
5 000€ 0,29567€ 1 478,35
7 500€ 0,28902€ 2 167,65
12 500€ 0,28165€ 3 520,62
17 500€ 0,27734€ 4 853,45
25 000€ 0,27319€ 6 829,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,92000
Unit Price with VAT:€ 1,11320