
C1210C105K5RALTU | |
|---|---|
DigiKey Part Number | 399-C1210C105K5RALTUTR-ND - Tape & Reel (TR) 399-C1210C105K5RALTUCT-ND - Cut Tape (CT) 399-C1210C105K5RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105K5RALTU |
Description | CAP CER 1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105K5RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.067" (1.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1210C105J1RACTU | KEMET | 2 559 | 399-14720-1-ND | € 1,73000 | Upgrade |
| C1210C105J5NACTU | KEMET | 4 453 | 399-C1210C105J5NACTUCT-ND | € 1,76000 | Upgrade |
| C1210C105J5RACTU | KEMET | 15 226 | 399-C1210C105J5RACTUCT-ND | € 0,65000 | Upgrade |
| C1210C105K1RACTU | KEMET | 46 402 | 399-C1210C105K1RACTUCT-ND | € 0,65000 | Upgrade |
| C1210C105K1RALTU | KEMET | 4 153 | 399-C1210C105K1RALTUCT-ND | € 1,87000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,74000 | € 7,74 |
| 10 | € 5,82700 | € 58,27 |
| 50 | € 5,06140 | € 253,07 |
| 100 | € 4,82440 | € 482,44 |
| 500 | € 4,55122 | € 2 275,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 4,19631 | € 8 392,62 |
| Unit Price without VAT: | € 7,74000 |
|---|---|
| Unit Price with VAT: | € 9,36540 |