
C1210C105J5NACTU | |
|---|---|
DigiKey Part Number | 399-C1210C105J5NACTUTR-ND - Tape & Reel (TR) 399-C1210C105J5NACTUCT-ND - Cut Tape (CT) 399-C1210C105J5NACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C105J5NACTU |
Description | CAP CER 1UF 50V X8L 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 50V Ceramic Capacitor X8L 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C105J5NACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL32B105KBHNNNE | Samsung Electro-Mechanics | 118 560 | 1276-1811-1-ND | € 0,20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 10 | € 1,18600 | € 11,86 |
| 50 | € 0,95940 | € 47,97 |
| 100 | € 0,88930 | € 88,93 |
| 500 | € 0,77056 | € 385,28 |
| 1 000 | € 0,73382 | € 733,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,70359 | € 1 407,18 |
| 4 000 | € 0,67868 | € 2 714,72 |
| 6 000 | € 0,66620 | € 3 997,20 |
| 10 000 | € 0,65237 | € 6 523,70 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,12960 |