
C1210C104KARACAUTO | |
|---|---|
DigiKey Part Number | 399-15769-2-ND - Tape & Reel (TR) 399-15769-1-ND - Cut Tape (CT) 399-15769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104KARACAUTO |
Description | CAP CER 0.1UF 250V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 250V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104KARACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,31100 | € 3,11 |
| 50 | € 0,23440 | € 11,72 |
| 100 | € 0,21090 | € 21,09 |
| 500 | € 0,17128 | € 85,64 |
| 1 000 | € 0,15907 | € 159,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14616 | € 365,40 |
| 5 000 | € 0,13838 | € 691,90 |
| 7 500 | € 0,13448 | € 1 008,60 |
| 12 500 | € 0,13017 | € 1 627,12 |
| 17 500 | € 0,12764 | € 2 233,70 |
| 25 000 | € 0,12521 | € 3 130,25 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |