


C1210C104J5JACAUTO | |
|---|---|
DigiKey Part Number | 399-15657-2-ND - Tape & Reel (TR) 399-15657-1-ND - Cut Tape (CT) 399-15657-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104J5JACAUTO |
Description | CAP CER 0.1UF 50V U2J 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor U2J 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104J5JACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68400 | € 6,84 |
| 50 | € 0,53820 | € 26,91 |
| 100 | € 0,49300 | € 49,30 |
| 500 | € 0,41676 | € 208,38 |
| 1 000 | € 0,39316 | € 393,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,35775 | € 1 431,00 |
| 8 000 | € 0,34459 | € 2 756,72 |
| 12 000 | € 0,33799 | € 4 055,88 |
| 20 000 | € 0,33068 | € 6 613,60 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |