


C1206W333KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206W333KBRACTUTR-ND - Tape & Reel (TR) 399-C1206W333KBRACTUCT-ND - Cut Tape (CT) 399-C1206W333KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206W333KBRACTU |
Description | CAP CER 0.033UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206W333KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage, ArcShield™ |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X333KBRACTU | KEMET | 1 310 | 399-C1206X333KBRACTUCT-ND | € 0,49000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,41000 | € 1,41 |
| 10 | € 0,93800 | € 9,38 |
| 50 | € 0,74900 | € 37,45 |
| 100 | € 0,69080 | € 69,08 |
| 500 | € 0,59232 | € 296,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,53673 | € 1 073,46 |
| Unit Price without VAT: | € 1,41000 |
|---|---|
| Unit Price with VAT: | € 1,70610 |