
C1206H103J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206H103J5GACTUTR-ND - Tape & Reel (TR) 399-C1206H103J5GACTUCT-ND - Cut Tape (CT) 399-C1206H103J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206H103J5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206H103J5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C103J5GACTU | KEMET | 2 681 | 399-C1206C103J5GACTUCT-ND | € 0,97000 | Direct |
| C1206H103J1GACTU | KEMET | 2 046 | 399-C1206H103J1GACTUCT-ND | € 8,13000 | Upgrade |
| GRM3195C1H103JA01D | Murata Electronics | 32 600 | 490-1754-1-ND | € 0,47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,23000 | € 7,23 |
| 10 | € 5,41600 | € 54,16 |
| 50 | € 4,69040 | € 234,52 |
| 100 | € 4,46590 | € 446,59 |
| 500 | € 4,18398 | € 2 091,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 3,84359 | € 9 608,98 |
| Unit Price without VAT: | € 7,23000 |
|---|---|
| Unit Price with VAT: | € 8,74830 |