Parametric Equivalent

C1206C683K3GECAUTO | |
|---|---|
DigiKey Part Number | C1206C683K3GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C683K3GECAUTO |
Description | CAP CER 1206 68NF 25V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683K3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C683K3GECAUTO7210 | KEMET | 0 | C1206C683K3GECAUTO7210-ND | € 0,03221 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,03324 | € 199,44 |
| Unit Price without VAT: | € 0,03324 |
|---|---|
| Unit Price with VAT: | € 0,04022 |
