
C1206C335Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C1206C335Z4VACTUTR-ND - Tape & Reel (TR) 399-C1206C335Z4VACTUCT-ND - Cut Tape (CT) 399-C1206C335Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C335Z4VACTU |
Description | CAP CER 3.3UF 16V Y5V 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C335Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance -20%, +80% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 10 | € 0,37100 | € 3,71 |
| 50 | € 0,28200 | € 14,10 |
| 100 | € 0,25470 | € 25,47 |
| 500 | € 0,20884 | € 104,42 |
| 1 000 | € 0,19465 | € 194,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18298 | € 365,96 |
| 4 000 | € 0,17337 | € 693,48 |
| 6 000 | € 0,16856 | € 1 011,36 |
| 10 000 | € 0,16322 | € 1 632,20 |
| 14 000 | € 0,16011 | € 2 241,54 |
| 20 000 | € 0,15711 | € 3 142,20 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71390 |