0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C334K5REC7210

DigiKey Part Number
399-C1206C334K5REC7210TR-ND - Tape & Reel (TR)
399-C1206C334K5REC7210CT-ND - Cut Tape (CT)
399-C1206C334K5REC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C334K5REC7210
Description
CAP CER 1206 330NF 50V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C334K5REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C334K5RECTUKEMET7 902399-C1206C334K5RECTUCT-ND€ 0,26000Parametric Equivalent
885012208090Würth Elektronik1 319732-7703-1-ND€ 0,20000Parametric Equivalent
CL31B334KBFNNNESamsung Electro-Mechanics641 3661276-1138-1-ND€ 0,15000Parametric Equivalent
GMC31X7R334K50NTCal-Chip Electronics, Inc.6 5544713-GMC31X7R334K50NTCT-ND€ 0,08000Parametric Equivalent
GMT31X7R334K50NT3Cal-Chip Electronics, Inc.3 0004713-GMT31X7R334K50NT3CT-ND€ 0,36000Parametric Equivalent
In-Stock: 8 015
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,26000€ 0,26
10€ 0,15300€ 1,53
50€ 0,11140€ 5,57
100€ 0,09860€ 9,86
500€ 0,07706€ 38,53
1 000€ 0,07041€ 70,41
2 500€ 0,06340€ 158,50
5 000€ 0,05918€ 295,90
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,05571€ 557,10
20 000€ 0,05285€ 1 057,00
30 000€ 0,05142€ 1 542,60
50 000€ 0,04984€ 2 492,00
70 000€ 0,04891€ 3 423,70
100 000€ 0,04802€ 4 802,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,26000
Unit Price with VAT:€ 0,31460