33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C330JGGACTU

DigiKey Part Number
399-15570-2-ND - Tape & Reel (TR)
399-15570-1-ND - Cut Tape (CT)
399-15570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C330JGGACTU
Description
CAP CER 33PF 2KV NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C330JGGACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, High Voltage
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.069" (1.75mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206GA330JAT1AKYOCERA AVX2 488478-1206GA330JAT1ACT-ND€ 0,69000Direct
VPDD202G330J1GV001EJohanson Dielectrics Inc.12 635709-VPDD202G330J1GV001ECT-ND€ 0,59000Direct
In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,98000€ 0,98
10€ 0,63100€ 6,31
50€ 0,49420€ 24,71
100€ 0,45180€ 45,18
500€ 0,38044€ 190,22
1 000€ 0,35835€ 358,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,33504€ 837,60
5 000€ 0,32099€ 1 604,95
7 500€ 0,31395€ 2 354,62
12 500€ 0,30614€ 3 826,75
17 500€ 0,30158€ 5 277,65
25 000€ 0,29719€ 7 429,75
Manufacturers Standard Package
Unit Price without VAT:€ 0,98000
Unit Price with VAT:€ 1,18580