
C1206C330JGGACTU | |
|---|---|
DigiKey Part Number | 399-15570-2-ND - Tape & Reel (TR) 399-15570-1-ND - Cut Tape (CT) 399-15570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330JGGACTU |
Description | CAP CER 33PF 2KV NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330JGGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206GA330JAT1A | KYOCERA AVX | 2 488 | 478-1206GA330JAT1ACT-ND | € 0,69000 | Direct |
| VPDD202G330J1GV001E | Johanson Dielectrics Inc. | 12 635 | 709-VPDD202G330J1GV001ECT-ND | € 0,59000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,98000 | € 0,98 |
| 10 | € 0,63100 | € 6,31 |
| 50 | € 0,49420 | € 24,71 |
| 100 | € 0,45180 | € 45,18 |
| 500 | € 0,38044 | € 190,22 |
| 1 000 | € 0,35835 | € 358,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33504 | € 837,60 |
| 5 000 | € 0,32099 | € 1 604,95 |
| 7 500 | € 0,31395 | € 2 354,62 |
| 12 500 | € 0,30614 | € 3 826,75 |
| 17 500 | € 0,30158 | € 5 277,65 |
| 25 000 | € 0,29719 | € 7 429,75 |
| Unit Price without VAT: | € 0,98000 |
|---|---|
| Unit Price with VAT: | € 1,18580 |