
C1206C226M9RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C226M9RACTUTR-ND - Tape & Reel (TR) 399-C1206C226M9RACTUCT-ND - Cut Tape (CT) 399-C1206C226M9RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M9RACTU |
Description | CAP CER 22UF 6.3V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M9RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,37700 | € 3,77 |
| 50 | € 0,28720 | € 14,36 |
| 100 | € 0,25960 | € 25,96 |
| 500 | € 0,21300 | € 106,50 |
| 1 000 | € 0,19860 | € 198,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,18676 | € 373,52 |
| 4 000 | € 0,17701 | € 708,04 |
| 6 000 | € 0,17213 | € 1 032,78 |
| 10 000 | € 0,16671 | € 1 667,10 |
| 14 000 | € 0,16355 | € 2 289,70 |
| 20 000 | € 0,16051 | € 3 210,20 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |