
C1206C226M4PACTU | |
|---|---|
DigiKey Part Number | 399-12290-2-ND - Tape & Reel (TR) 399-12290-1-ND - Cut Tape (CT) 399-12290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226M4PACTU |
Description | CAP CER 22UF 16V X5R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 16V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226M4PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,58000 | € 0,58 |
| 10 | € 0,35700 | € 3,57 |
| 50 | € 0,27160 | € 13,58 |
| 100 | € 0,24520 | € 24,52 |
| 500 | € 0,20062 | € 100,31 |
| 1 000 | € 0,18685 | € 186,85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,17552 | € 351,04 |
| 4 000 | € 0,16620 | € 664,80 |
| 6 000 | € 0,16153 | € 969,18 |
| 10 000 | € 0,15635 | € 1 563,50 |
| 14 000 | € 0,15333 | € 2 146,62 |
| 20 000 | € 0,15042 | € 3 008,40 |
| Unit Price without VAT: | € 0,58000 |
|---|---|
| Unit Price with VAT: | € 0,70180 |