
C1206C223KBRACTU | |
|---|---|
DigiKey Part Number | 399-15097-2-ND - Tape & Reel (TR) 399-15097-1-ND - Cut Tape (CT) 399-15097-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KBRACTU |
Description | CAP CER 0.022UF 630V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C223KBRACAUTO | KEMET | 34 904 | 399-15884-1-ND | € 0,30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16400 | € 1,64 |
| 50 | € 0,11940 | € 5,97 |
| 100 | € 0,10590 | € 10,59 |
| 500 | € 0,08300 | € 41,50 |
| 1 000 | € 0,07595 | € 75,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,07014 | € 140,28 |
| 4 000 | € 0,06538 | € 261,52 |
| 6 000 | € 0,06299 | € 377,94 |
| 10 000 | € 0,06034 | € 603,40 |
| 14 000 | € 0,05880 | € 823,20 |
| 20 000 | € 0,05731 | € 1 146,20 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32670 |