
C1206C222KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-15821-2-ND - Tape & Reel (TR) 399-15821-1-ND - Cut Tape (CT) 399-15821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222KDRACAUTO |
Description | CAP CER 2200PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,56900 | € 5,69 |
| 50 | € 0,44300 | € 22,15 |
| 100 | € 0,40410 | € 40,41 |
| 500 | € 0,33840 | € 169,20 |
| 1 000 | € 0,31808 | € 318,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,29664 | € 741,60 |
| 5 000 | € 0,28372 | € 1 418,60 |
| 7 500 | € 0,27724 | € 2 079,30 |
| 12 500 | € 0,27006 | € 3 375,75 |
| 17 500 | € 0,26586 | € 4 652,55 |
| 25 000 | € 0,26183 | € 6 545,75 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |