0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C104KARACAUTO

DigiKey Part Number
399-12978-2-ND - Tape & Reel (TR)
399-12978-1-ND - Cut Tape (CT)
399-12978-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C104KARACAUTO
Description
CAP CER 0.1UF 250V X7R 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C104KARACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 202
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
10€ 0,20300€ 2,03
50€ 0,15000€ 7,50
100€ 0,13370€ 13,37
500€ 0,10610€ 53,05
1 000€ 0,09758€ 97,58
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,08859€ 221,47
5 000€ 0,08318€ 415,90
7 500€ 0,08046€ 603,45
12 500€ 0,07746€ 968,25
17 500€ 0,07570€ 1 324,75
25 000€ 0,07401€ 1 850,25
Manufacturers Standard Package
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41140