


C1206C104K5JACTU | |
|---|---|
DigiKey Part Number | 399-C1206C104K5JACTUTR-ND - Tape & Reel (TR) 399-C1206C104K5JACTUCT-ND - Cut Tape (CT) 399-C1206C104K5JACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K5JACTU |
Description | CAP CER 0.1UF 50V U2J 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor U2J 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K5JACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low Dissipation Factor |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C104F5JACTU | KEMET | 2 123 | 399-C1206C104F5JACTUCT-ND | € 2,16000 | Upgrade |
| C1206C104G5JACTU | KEMET | 4 798 | 399-20220-1-ND | € 0,85000 | Upgrade |
| C1206C104J5JACTU | KEMET | 1 344 | 399-C1206C104J5JACTUCT-ND | € 0,65000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25200 | € 2,52 |
| 50 | € 0,18860 | € 9,43 |
| 100 | € 0,16890 | € 16,89 |
| 500 | € 0,13568 | € 67,84 |
| 1 000 | € 0,12541 | € 125,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,11459 | € 286,47 |
| 5 000 | € 0,10807 | € 540,35 |
| 7 500 | € 0,10480 | € 786,00 |
| 12 500 | € 0,10119 | € 1 264,88 |
| 17 500 | € 0,09907 | € 1 733,73 |
| 25 000 | € 0,09703 | € 2 425,75 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |