
C1206C104K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K4RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K4RACAUTOCT-ND - Cut Tape (CT) 399-C1206C104K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K4RACAUTO |
Description | CAP CER 0.1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,36000 | € 0,36 |
| 10 | € 0,21500 | € 2,15 |
| 50 | € 0,15900 | € 7,95 |
| 100 | € 0,14180 | € 14,18 |
| 500 | € 0,11288 | € 56,44 |
| 1 000 | € 0,10397 | € 103,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,09060 | € 362,40 |
| 8 000 | € 0,08563 | € 685,04 |
| 12 000 | € 0,08314 | € 997,68 |
| 20 000 | € 0,08039 | € 1 607,80 |
| 28 000 | € 0,07878 | € 2 205,84 |
| 40 000 | € 0,07723 | € 3 089,20 |
| Unit Price without VAT: | € 0,36000 |
|---|---|
| Unit Price with VAT: | € 0,43560 |