10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C103JARECAUTO

DigiKey Part Number
399-C1206C103JARECAUTOTR-ND - Tape & Reel (TR)
399-C1206C103JARECAUTOCT-ND - Cut Tape (CT)
399-C1206C103JARECAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103JARECAUTO
Description
CAP CER 1206 10NF 250V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103JARECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 042
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,13900€ 1,39
50€ 0,10120€ 5,06
100€ 0,08930€ 8,93
500€ 0,06946€ 34,73
1 000€ 0,06333€ 63,33
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,05415€ 216,60
8 000€ 0,05074€ 405,92
12 000€ 0,04903€ 588,36
20 000€ 0,04714€ 942,80
28 000€ 0,04603€ 1 288,84
40 000€ 0,04497€ 1 798,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040