
C1206C103J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C103J5GACAUTOTR-ND - Tape & Reel (TR) 399-C1206C103J5GACAUTOCT-ND - Cut Tape (CT) 399-C1206C103J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J5GACAUTO |
Description | CAP CER 10000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63600 | € 6,36 |
| 50 | € 0,49780 | € 24,89 |
| 100 | € 0,45510 | € 45,51 |
| 500 | € 0,38336 | € 191,68 |
| 1 000 | € 0,36117 | € 361,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,33772 | € 844,30 |
| 5 000 | € 0,32359 | € 1 617,95 |
| 7 500 | € 0,31651 | € 2 373,83 |
| 12 500 | € 0,30866 | € 3 858,25 |
| 17 500 | € 0,30407 | € 5 321,23 |
| 25 000 | € 0,29966 | € 7 491,50 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |