10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J1GACTU

DigiKey Part Number
399-C1206C103J1GACTUTR-ND - Tape & Reel (TR)
399-C1206C103J1GACTUCT-ND - Cut Tape (CT)
399-C1206C103J1GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J1GACTU
Description
CAP CER 10000PF 100V C0GNP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J1GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 001
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,67400€ 6,74
50€ 0,52940€ 26,47
100€ 0,48490€ 48,49
500€ 0,40954€ 204,77
1 000€ 0,38625€ 386,25
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,35129€ 1 405,16
8 000€ 0,33828€ 2 706,24
12 000€ 0,33177€ 3 981,24
20 000€ 0,32455€ 6 491,00
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,25840