
C1206C102G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C102G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C102G5GACTUCT-ND - Cut Tape (CT) 399-C1206C102G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102G5GACTU |
Description | CAP CER 1000PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C102F2GACTU | KEMET | 7 937 | 399-C1206C102F2GACTUCT-ND | € 2,04000 | Upgrade |
| C1206C102F5GACTU | KEMET | 5 207 | 399-C1206C102F5GACTUCT-ND | € 1,58000 | Upgrade |
| KGM31BCG2A102GT | KYOCERA AVX | 7 592 | 478-KGM31BCG2A102GTCT-ND | € 0,63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,94000 | € 0,94 |
| 10 | € 0,60900 | € 6,09 |
| 50 | € 0,47600 | € 23,80 |
| 100 | € 0,43490 | € 43,49 |
| 500 | € 0,36558 | € 182,79 |
| 1 000 | € 0,34413 | € 344,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,31195 | € 1 247,80 |
| 8 000 | € 0,29999 | € 2 399,92 |
| 12 000 | € 0,29399 | € 3 527,88 |
| 20 000 | € 0,28735 | € 5 747,00 |
| 28 000 | € 0,28346 | € 7 936,88 |
| Unit Price without VAT: | € 0,94000 |
|---|---|
| Unit Price with VAT: | € 1,13740 |