
C0805X474K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X474K5RAC7210TR-ND - Tape & Reel (TR) 399-C0805X474K5RAC7210CT-ND - Cut Tape (CT) 399-C0805X474K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X474K5RAC7210 |
Description | .470UF 50.0V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X474K5RAC7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.047" (1.20mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,48000 | € 4,80 |
| 50 | € 0,37020 | € 18,51 |
| 100 | € 0,33660 | € 33,66 |
| 500 | € 0,27958 | € 139,79 |
| 1 000 | € 0,26196 | € 261,96 |
| 2 500 | € 0,24337 | € 608,42 |
| 5 000 | € 0,23216 | € 1 160,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,22294 | € 2 229,40 |
| 20 000 | € 0,21534 | € 4 306,80 |
| 30 000 | € 0,21153 | € 6 345,90 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |