Upgrade

C0805X472KBRACTU | |
|---|---|
DigiKey Part Number | 399-C0805X472KBRACTUTR-ND - Tape & Reel (TR) 399-C0805X472KBRACTUCT-ND - Cut Tape (CT) 399-C0805X472KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X472KBRACTU |
Description | CAP CER 4700PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X472KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Soft Termination, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.083" L x 0.049" W (2.10mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X472KDRACTU | KEMET | 2 927 | 399-C0805X472KDRACTUCT-ND | € 0,33000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,18800 | € 1,88 |
| 50 | € 0,13820 | € 6,91 |
| 100 | € 0,12280 | € 12,28 |
| 500 | € 0,09700 | € 48,50 |
| 1 000 | € 0,08904 | € 89,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08065 | € 201,62 |
| 5 000 | € 0,07560 | € 378,00 |
| 7 500 | € 0,07307 | € 548,02 |
| 12 500 | € 0,07026 | € 878,25 |
| 17 500 | € 0,06863 | € 1 201,02 |
| 25 000 | € 0,06705 | € 1 676,25 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
