1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X105K3RAC7210

DigiKey Part Number
399-17647-2-ND - Tape & Reel (TR)
399-17647-1-ND - Cut Tape (CT)
399-17647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X105K3RAC7210
Description
CAP CER SMD 0805 1UF 25V 10% FLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X105K3RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 631
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,00000€ 1,00
10€ 0,65100€ 6,51
50€ 0,51020€ 25,51
100€ 0,46690€ 46,69
500€ 0,39370€ 196,85
1 000€ 0,37106€ 371,06
2 500€ 0,34715€ 867,88
5 000€ 0,33274€ 1 663,70
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,32088€ 3 208,80
20 000€ 0,31111€ 6 222,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,00000
Unit Price with VAT:€ 1,21000