
C0805X104J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X104J5RACTUTR-ND - Tape & Reel (TR) 399-C0805X104J5RACTUCT-ND - Cut Tape (CT) 399-C0805X104J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X104J5RACTU |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X104J5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,69000 | € 0,69 |
| 10 | € 0,43400 | € 4,34 |
| 50 | € 0,33320 | € 16,66 |
| 100 | € 0,30210 | € 30,21 |
| 500 | € 0,24968 | € 124,84 |
| 1 000 | € 0,23348 | € 233,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,20918 | € 836,72 |
| 8 000 | € 0,20014 | € 1 601,12 |
| 12 000 | € 0,19562 | € 2 347,44 |
| 20 000 | € 0,19060 | € 3 812,00 |
| 28 000 | € 0,18767 | € 5 254,76 |
| 40 000 | € 0,18484 | € 7 393,60 |
| Unit Price without VAT: | € 0,69000 |
|---|---|
| Unit Price with VAT: | € 0,83490 |