
C0805H103K5GACTU | |
|---|---|
DigiKey Part Number | 399-C0805H103K5GACTUTR-ND - Tape & Reel (TR) 399-C0805H103K5GACTUCT-ND - Cut Tape (CT) 399-C0805H103K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805H103K5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805H103K5GACTU Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C103F1GACTU | KEMET | 1 588 | 399-C0805C103F1GACTUCT-ND | € 2,43000 | Upgrade |
| C0805C103F5GACTU | KEMET | 17 450 | 399-C0805C103F5GACTUCT-ND | € 2,26000 | Upgrade |
| C0805C103G5GACTU | KEMET | 4 512 | 399-17421-1-ND | € 1,33000 | Upgrade |
| C0805C103J1GACTU | KEMET | 17 931 | 399-15434-1-ND | € 0,57000 | Upgrade |
| C0805C103J5GACTU | KEMET | 43 244 | 399-C0805C103J5GACTUCT-ND | € 0,54000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,26000 | € 13,26 |
| 10 | € 10,34000 | € 103,40 |
| 50 | € 9,17520 | € 458,76 |
| 100 | € 8,81430 | € 881,43 |
| 500 | € 8,72728 | € 4 363,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 7,72929 | € 30 917,16 |
| Unit Price without VAT: | € 13,26000 |
|---|---|
| Unit Price with VAT: | € 16,04460 |