
C0805F104K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805F104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805F104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805F104K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805F104K5RACAUTO7210 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805F104K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805F104K5RACAUTO | KEMET | 31 251 | 399-6983-1-ND | € 0,43000 | Parametric Equivalent |
| CGA4J2X7R1H104K125AM | TDK | 1 | 445-6958-1-ND | € 0,11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,26100 | € 2,61 |
| 50 | € 0,19520 | € 9,76 |
| 100 | € 0,17490 | € 17,49 |
| 500 | € 0,14072 | € 70,36 |
| 1 000 | € 0,13015 | € 130,15 |
| 2 500 | € 0,11900 | € 297,50 |
| 5 000 | € 0,11228 | € 561,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,10676 | € 1 067,60 |
| 20 000 | € 0,10220 | € 2 044,00 |
| 30 000 | € 0,09992 | € 2 997,60 |
| 50 000 | € 0,09740 | € 4 870,00 |
| 70 000 | € 0,09592 | € 6 714,40 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |