
C0805C684K4RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C684K4RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C684K4RACAUTOCT-ND - Cut Tape (CT) 399-C0805C684K4RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684K4RACAUTO |
Description | CAP CER 0.68UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684K4RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,12400 | € 1,24 |
| 50 | € 0,08940 | € 4,47 |
| 100 | € 0,07870 | € 7,87 |
| 500 | € 0,06078 | € 30,39 |
| 1 000 | € 0,05524 | € 55,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04696 | € 187,84 |
| 8 000 | € 0,04389 | € 351,12 |
| 12 000 | € 0,04235 | € 508,20 |
| 20 000 | € 0,04064 | € 812,80 |
| 28 000 | € 0,03964 | € 1 109,92 |
| 40 000 | € 0,03868 | € 1 547,20 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |