
C0805C684J3NACAUTO | |
|---|---|
DigiKey Part Number | 399-12975-2-ND - Tape & Reel (TR) 399-12975-1-ND - Cut Tape (CT) 399-12975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C684J3NACAUTO |
Description | CAP CER 0.68UF 25V X8L 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±5% 25V Ceramic Capacitor X8L 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C684J3NACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,06000 | € 1,06 |
| 10 | € 0,69200 | € 6,92 |
| 50 | € 0,54420 | € 27,21 |
| 100 | € 0,49860 | € 49,86 |
| 500 | € 0,42150 | € 210,75 |
| 1 000 | € 0,39765 | € 397,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,37248 | € 931,20 |
| 5 000 | € 0,35730 | € 1 786,50 |
| 7 500 | € 0,34970 | € 2 622,75 |
| 12 500 | € 0,34127 | € 4 265,88 |
| 17 500 | € 0,33634 | € 5 885,95 |
| 25 000 | € 0,33160 | € 8 290,00 |
| Unit Price without VAT: | € 1,06000 |
|---|---|
| Unit Price with VAT: | € 1,28260 |