


C0805C681J2RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C681J2RACTUTR-ND - Tape & Reel (TR) 399-C0805C681J2RACTUCT-ND - Cut Tape (CT) 399-C0805C681J2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C681J2RACTU |
Description | CAP CER 680PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C681J2RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,39000 | € 0,39 |
| 10 | € 0,23700 | € 2,37 |
| 50 | € 0,17640 | € 8,82 |
| 100 | € 0,15770 | € 15,77 |
| 500 | € 0,12622 | € 63,11 |
| 1 000 | € 0,11650 | € 116,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10191 | € 407,64 |
| 8 000 | € 0,09649 | € 771,92 |
| 12 000 | € 0,09378 | € 1 125,36 |
| 20 000 | € 0,09077 | € 1 815,40 |
| 28 000 | € 0,08901 | € 2 492,28 |
| 40 000 | € 0,08732 | € 3 492,80 |
| Unit Price without VAT: | € 0,39000 |
|---|---|
| Unit Price with VAT: | € 0,47190 |