
C0805C475Z4VACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475Z4VACTUTR-ND - Tape & Reel (TR) 399-C0805C475Z4VACTUCT-ND - Cut Tape (CT) 399-C0805C475Z4VACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475Z4VACTU |
Description | CAP CER 4.7UF 16V Y5V 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475Z4VACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -30°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance -20%, +80% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805ZKY5V7BB475 | YAGEO | 172 181 | 311-1907-1-ND | € 0,18000 | Parametric Equivalent |
| GMC21Y5V475Z16NT | Cal-Chip Electronics, Inc. | 4 000 | 4713-GMC21Y5V475Z16NTCT-ND | € 0,13000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,33000 | € 0,33 |
| 10 | € 0,19700 | € 1,97 |
| 50 | € 0,14500 | € 7,25 |
| 100 | € 0,12910 | € 12,91 |
| 500 | € 0,10232 | € 51,16 |
| 1 000 | € 0,09404 | € 94,04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,08532 | € 213,30 |
| 5 000 | € 0,08006 | € 400,30 |
| 7 500 | € 0,07743 | € 580,73 |
| 12 500 | € 0,07451 | € 931,38 |
| 17 500 | € 0,07281 | € 1 274,17 |
| 25 000 | € 0,07117 | € 1 779,25 |
| Unit Price without VAT: | € 0,33000 |
|---|---|
| Unit Price with VAT: | € 0,39930 |