
C0805C472J5HACTU | |
|---|---|
DigiKey Part Number | 399-9991-2-ND - Tape & Reel (TR) 399-9991-1-ND - Cut Tape (CT) 399-9991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5HACTU |
Description | CAP CER 4700PF 50V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,38400 | € 3,84 |
| 50 | € 0,29300 | € 14,65 |
| 100 | € 0,26490 | € 26,49 |
| 500 | € 0,21760 | € 108,80 |
| 1 000 | € 0,20298 | € 202,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,18104 | € 724,16 |
| 8 000 | € 0,17288 | € 1 383,04 |
| 12 000 | € 0,16879 | € 2 025,48 |
| 20 000 | € 0,16426 | € 3 285,20 |
| 28 000 | € 0,16162 | € 4 525,36 |
| 40 000 | € 0,15907 | € 6 362,80 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |