
C0805C472J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15999-2-ND - Tape & Reel (TR) 399-15999-1-ND - Cut Tape (CT) 399-15999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J5GACAUTO |
Description | CAP CER 4700PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,50000 | € 0,50 |
| 10 | € 0,30900 | € 3,09 |
| 50 | € 0,23340 | € 11,67 |
| 100 | € 0,21000 | € 21,00 |
| 500 | € 0,17054 | € 85,27 |
| 1 000 | € 0,15834 | € 158,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,14548 | € 363,70 |
| 5 000 | € 0,13773 | € 688,65 |
| 7 500 | € 0,13384 | € 1 003,80 |
| 12 500 | € 0,12954 | € 1 619,25 |
| 17 500 | € 0,12702 | € 2 222,85 |
| 25 000 | € 0,12460 | € 3 115,00 |
| Unit Price without VAT: | € 0,50000 |
|---|---|
| Unit Price with VAT: | € 0,60500 |