
C0805C271J5HACAUTO | |
|---|---|
DigiKey Part Number | 399-16588-2-ND - Tape & Reel (TR) 399-16588-1-ND - Cut Tape (CT) 399-16588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C271J5HACAUTO |
Description | CAP CER 0805 270PF 50V ULTRA STA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C271J5HACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,11000 | € 0,11 |
| 10 | € 0,06400 | € 0,64 |
| 50 | € 0,04440 | € 2,22 |
| 100 | € 0,03860 | € 3,86 |
| 500 | € 0,02880 | € 14,40 |
| 1 000 | € 0,02577 | € 25,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01955 | € 78,20 |
| 8 000 | € 0,01934 | € 154,72 |
| 12 000 | € 0,01923 | € 230,76 |
| 20 000 | € 0,01870 | € 374,00 |
| 28 000 | € 0,01813 | € 507,64 |
| 40 000 | € 0,01758 | € 703,20 |
| Unit Price without VAT: | € 0,11000 |
|---|---|
| Unit Price with VAT: | € 0,13310 |