
C0805C222J5GACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C222J5GACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C222J5GACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C222J5GACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C222J5GACAUTO7210 |
Description | CAP CER 2200PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C222J5GACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C222J5GACAUTO | KEMET | 20 690 | 399-15891-1-ND | € 0,44000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,26800 | € 2,68 |
| 50 | € 0,20000 | € 10,00 |
| 100 | € 0,17950 | € 17,95 |
| 500 | € 0,14460 | € 72,30 |
| 1 000 | € 0,13384 | € 133,84 |
| 2 500 | € 0,12248 | € 306,20 |
| 5 000 | € 0,11564 | € 578,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,10718 | € 1 607,70 |
| 30 000 | € 0,10304 | € 3 091,20 |
| 45 000 | € 0,10097 | € 4 543,65 |
| 75 000 | € 0,09867 | € 7 400,25 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |