
C0805C105K3RALTU | |
|---|---|
DigiKey Part Number | 399-C0805C105K3RALTUTR-ND - Tape & Reel (TR) 399-C0805C105K3RALTUCT-ND - Cut Tape (CT) 399-C0805C105K3RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C105K3RALTU |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C105K3RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,56000 | € 1,56 |
| 10 | € 1,04000 | € 10,40 |
| 50 | € 0,83560 | € 41,78 |
| 100 | € 0,77240 | € 77,24 |
| 500 | € 0,66548 | € 332,74 |
| 1 000 | € 0,63239 | € 632,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,59747 | € 1 493,67 |
| 5 000 | € 0,57640 | € 2 882,00 |
| 7 500 | € 0,56585 | € 4 243,88 |
| 12 500 | € 0,55415 | € 6 926,88 |
| Unit Price without VAT: | € 1,56000 |
|---|---|
| Unit Price with VAT: | € 1,88760 |