
C0805C104K5RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K5RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C104K5RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C104K5RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K5RACAUTO7210 |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K5RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,08100 | € 0,81 |
| 50 | € 0,05740 | € 2,87 |
| 100 | € 0,05000 | € 5,00 |
| 500 | € 0,03774 | € 18,87 |
| 1 000 | € 0,03395 | € 33,95 |
| 2 500 | € 0,02996 | € 74,90 |
| 5 000 | € 0,02756 | € 137,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,02459 | € 368,85 |
| 30 000 | € 0,02314 | € 694,20 |
| 45 000 | € 0,02242 | € 1 008,90 |
| 75 000 | € 0,02161 | € 1 620,75 |
| 105 000 | € 0,02114 | € 2 219,70 |
| 150 000 | € 0,02069 | € 3 103,50 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |