
C0805C104K1RACAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C104K1RACAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C104K1RACAUTO7210CT-ND - Cut Tape (CT) 399-C0805C104K1RACAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RACAUTO7210 |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17800 | € 1,78 |
| 50 | € 0,13080 | € 6,54 |
| 100 | € 0,11610 | € 11,61 |
| 500 | € 0,09146 | € 45,73 |
| 1 000 | € 0,08386 | € 83,86 |
| 2 500 | € 0,07585 | € 189,62 |
| 5 000 | € 0,07102 | € 355,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06704 | € 670,40 |
| 20 000 | € 0,06377 | € 1 275,40 |
| 30 000 | € 0,06214 | € 1 864,20 |
| 50 000 | € 0,06032 | € 3 016,00 |
| 70 000 | € 0,05926 | € 4 148,20 |
| 100 000 | € 0,05824 | € 5 824,00 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |