
C0805C104K1RACAUTO | |
|---|---|
DigiKey Part Number | 399-6926-2-ND - Tape & Reel (TR) 399-6926-1-ND - Cut Tape (CT) 399-6926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C104K1RACAUTO |
Description | CAP CER 0.1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C104K1RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,30000 | € 0,30 |
| 10 | € 0,17700 | € 1,77 |
| 50 | € 0,12960 | € 6,48 |
| 100 | € 0,11520 | € 11,52 |
| 500 | € 0,09074 | € 45,37 |
| 1 000 | € 0,08320 | € 83,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,07525 | € 188,12 |
| 5 000 | € 0,07046 | € 352,30 |
| 7 500 | € 0,06806 | € 510,45 |
| 12 500 | € 0,06540 | € 817,50 |
| 17 500 | € 0,06384 | € 1 117,20 |
| 25 000 | € 0,06235 | € 1 558,75 |
| Unit Price without VAT: | € 0,30000 |
|---|---|
| Unit Price with VAT: | € 0,36300 |