0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C104J5RACAUTO

DigiKey Part Number
399-6925-2-ND - Tape & Reel (TR)
399-6925-1-ND - Cut Tape (CT)
399-6925-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J5RACAUTO
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C104J4T2AKYOCERA AVX13 166478-KAM21BR71H104JTCT-ND€ 0,15000Direct
08051C104J4T2AKYOCERA AVX31 251478-KAM21KR72A104JUCT-ND€ 0,21000Upgrade
In-Stock: 3 349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,16000€ 0,16
10€ 0,09400€ 0,94
50€ 0,06700€ 3,35
100€ 0,05860€ 5,86
500€ 0,04452€ 22,26
1 000€ 0,04019€ 40,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,03372€ 134,88
8 000€ 0,03132€ 250,56
12 000€ 0,03011€ 361,32
20 000€ 0,02878€ 575,60
28 000€ 0,02800€ 784,00
40 000€ 0,02726€ 1 090,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,16000
Unit Price with VAT:€ 0,19360