0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C104J5RAC7210

DigiKey Part Number
399-C0805C104J5RAC7210TR-ND - Tape & Reel (TR)
399-C0805C104J5RAC7210CT-ND - Cut Tape (CT)
399-C0805C104J5RAC7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C104J5RAC7210
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C104J5RAC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C104J5RACAUTOKEMET3 349399-6925-1-ND€ 0,16000Parametric Equivalent
C0805C104J5RACTMKEMET54 979399-C0805C104J5RAC7025CT-ND€ 0,15000Parametric Equivalent
C0805C104J5RACTUKEMET398 656399-C0805C104J5RACTUCT-ND€ 0,14000Parametric Equivalent
C0805C104J5RALTUKEMET9 216399-13160-1-ND€ 0,56000Parametric Equivalent
C0805X104J5RACTUKEMET58 924399-C0805X104J5RACTUCT-ND€ 0,69000Parametric Equivalent
In-Stock: 14 712
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,07500€ 0,75
50€ 0,05320€ 2,66
100€ 0,04630€ 4,63
500€ 0,03476€ 17,38
1 000€ 0,03122€ 31,22
2 500€ 0,02748€ 68,70
5 000€ 0,02523€ 126,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 000€ 0,02246€ 336,90
30 000€ 0,02110€ 633,00
45 000€ 0,02042€ 918,90
75 000€ 0,01967€ 1 475,25
105 000€ 0,01923€ 2 019,15
150 000€ 0,01881€ 2 821,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940