
C0805C103G5GACTU | |
|---|---|
DigiKey Part Number | 399-17421-2-ND - Tape & Reel (TR) 399-17421-1-ND - Cut Tape (CT) 399-17421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C103G5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C103G5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,88400 | € 8,84 |
| 50 | € 0,70420 | € 35,21 |
| 100 | € 0,64860 | € 64,86 |
| 500 | € 0,55486 | € 277,43 |
| 1 000 | € 0,52583 | € 525,83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,48227 | € 1 929,08 |
| 8 000 | € 0,46606 | € 3 728,48 |
| 12 000 | € 0,45794 | € 5 495,28 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |