1000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
cut-tape-render

C0805C102K8RACTU

DigiKey Part Number
399-C0805C102K8RACTUTR-ND - Tape & Reel (TR)
399-C0805C102K8RACTUCT-ND - Cut Tape (CT)
399-C0805C102K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C102K8RACTU
Description
CAP CER 1000PF 10V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C102K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 132
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,10000€ 0,10
10€ 0,05800€ 0,58
50€ 0,04020€ 2,01
100€ 0,03470€ 3,47
500€ 0,02568€ 12,84
1 000€ 0,02291€ 22,91
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,01877€ 75,08
8 000€ 0,01724€ 137,92
12 000€ 0,01647€ 197,64
20 000€ 0,01562€ 312,40
28 000€ 0,01512€ 423,36
40 000€ 0,01464€ 585,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,10000
Unit Price with VAT:€ 0,12100